+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7FLB5

Automation module: light signaller; yellow; xenon arc lamp; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7FLB5
TME Symbol:
8LT7FLB5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
flashing light
Light source
xenon arc lamp
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
EAN code8013975171141
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7FLB5
0 in TME stock
Net price for quantities from 1 pcs - 201.44 USDGross price for quantities from 1 pcs - 241.73 USD
Net price for quantities from 5 pcs - 188.85 USDGross price for quantities from 5 pcs - 226.62 USD
Net price for quantities from 10 pcs - 176.26 USDGross price for quantities from 10 pcs - 211.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.