+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7FLE4

Automation module: light signaller; red; xenon arc lamp; 115VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7FLE4
TME Symbol:
8LT7FLE4

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
flashing light
Light source
xenon arc lamp
Diameter
70mm
Supply voltage
  • 115V AC
Gross weight100 g
Certificates
EAN code8013975171189
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7FLE4
0 in TME stock
Net price for quantities from 1 pcs - 173.24 EURGross price for quantities from 1 pcs - 207.88 EUR
Net price for quantities from 5 pcs - 162.41 EURGross price for quantities from 5 pcs - 194.89 EUR
Net price for quantities from 10 pcs - 151.58 EURGross price for quantities from 10 pcs - 181.90 EUR
No. of pieces (Multiplicity: 1)