+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7FLM5

Automation module: light signaller; yellow; xenon arc lamp; 70mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7FLM5
TME Symbol:
8LT7FLM5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
yellow
Signalling method
flashing light
Light source
xenon arc lamp
Diameter
70mm
Supply voltage
  • 240V AC
Gross weight106 g
Certificates
EAN code8013975171264
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7FLM5
0 in TME stock
Net price for quantities from 1 pcs - 173.25 EURGross price for quantities from 1 pcs - 207.90 EUR
Net price for quantities from 5 pcs - 162.42 EURGross price for quantities from 5 pcs - 194.91 EUR
Net price for quantities from 10 pcs - 151.59 EURGross price for quantities from 10 pcs - 181.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.