+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7GLB4

Automation module: light signaller; red; bulb BA15D; 24VDC; 24VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7GLB4
TME Symbol:
8LT7GLB4

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
blinking light
Light source
bulb BA15D
Diameter
70mm
Supply voltage
  • 24V AC
  • 24V DC
Caution!
  • Bulb has to be ordered separately
Gross weight98 g
Certificates
EAN code8013975170946
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7GLB4
0 in TME stock
Net price for quantities from 1 pcs - 91.49 EURGross price for quantities from 1 pcs - 109.78 EUR
Net price for quantities from 5 pcs - 85.77 EURGross price for quantities from 5 pcs - 102.92 EUR
Net price for quantities from 10 pcs - 80.05 EURGross price for quantities from 10 pcs - 96.06 EUR
No. of pieces (Multiplicity: 1)