+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8LT7S2E

Automation module: sound signaller; black; 115VAC; 70mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT7S2E
TME Symbol:
8LT7S2E

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Diameter
70mm
Supply voltage
  • 115V AC
Gross weight254 g
Certificates
EAN code8013975171318
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT7S2E
0 in TME stock
Net price for quantities from 1 pcs - 203.27 USDGross price for quantities from 1 pcs - 243.93 USD
Net price for quantities from 5 pcs - 190.57 USDGross price for quantities from 5 pcs - 228.68 USD
Net price for quantities from 10 pcs - 177.86 USDGross price for quantities from 10 pcs - 213.43 USD
No. of pieces (Multiplicity: 1)