+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900BGQ

Switch: detecting; Pos: 2; SPST-NO; 0.1A/12VDC; 900; Rcont max: 80mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
900BGQ
TME Symbol:
900BGQ

Specification

Manufacturer
E-SWITCH
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.1A / 12V DC
Leads
angled, for PCB
Manufacturer series
900
Max. contact resistance:
80mΩ
Mounting
SMD
Operating Force
0.49N
Min. insulation resistance
0.1GΩ
Body dimensions
5.7x3.8x2mm
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
phosphor bronze
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
900BGQ
0 in TME stock
Net price for quantities from 3800 pcs - 0.80 USDGross price for quantities from 3800 pcs - 0.95 USD
No. of pieces (Multiplicity: 3 800)
Minimum order quantity: 3 800.
Multiplicity: 3 800.