+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

900MB/C19

Wrench-set; 12-angles,socket spanner; 1/4"; 19pcs.

Manufacturer: BETA

Manufacturer part number:
900MB/C19
TME Symbol:
900MB/C19

Specification

Manufacturer
BETA
Type of tool
wrench - set
Kind of wrench
12-angles, socket spanner
Socket size
5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm
Holder socket size - inch
1/4"
Quantity in set/package
19pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 1/4" screwdriver
  • 12-angles sockets 1/4"
  • adapter
  • rattle 1/4"
Gross weight1.4031 kg
EAN code8014230617589
See other products in this category: Wrenches Sets BETA,
*
900MB/C19
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 177.53 USDGross price for quantities from 1 set - 213.03 USD