+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-10175

Adapter; AMC female,SMA female; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
901-10175
TME Symbol:
901-10175

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Mechanical mounting
for panel mounting
Operating temperature
-40...155°C
Cable/adapter structure
  • AMC female
  • SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-10175
0 in TME stock
Net price for quantities from 500 pcs - 6.10 EURGross price for quantities from 500 pcs - 7.32 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.