+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901-280

Adapter; SMA female,TNC female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
901-280
TME Symbol:
901-280

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA female
  • TNC female
Gross weight158.8 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
901-280
0 in TME stock
Net price for quantities from 25 pcs - 138.12 EURGross price for quantities from 25 pcs - 165.74 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.