+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901025310

Automation module: light signaller; blue; LED; 110÷120VAC; IP66

Manufacturer: AUER SIGNAL

Manufacturer part number:
901025310
TME Symbol:
901025310

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light
Light source
LED
IP rating
IP66
Body dimensions
Ø63x76mm
Manufacturer series
Eco Modul 60
Operating temperature
-30...60°C
Supply voltage
  • 110...120V AC
Gross weight200 g
Certificates
EAN code9010082020941
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
901025310
0 in TME stock
Net price for quantities from 1 pcs - 49.31 EURGross price for quantities from 1 pcs - 59.18 EUR
Net price for quantities from 5 pcs - 46.74 EURGross price for quantities from 5 pcs - 56.09 EUR
Net price for quantities from 10 pcs - 44.18 EURGross price for quantities from 10 pcs - 53.02 EUR
No. of pieces (Multiplicity: 1)