+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

902027310

Automation module: light signaller; yellow; LED; 110÷120VAC; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
902027310
TME Symbol:
902027310

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
yellow
Signalling method
blinking light
Light source
LED
IP rating
IP66
Body dimensions
Ø40x77mm
Manufacturer series
Eco Modul 40
Operating temperature
-30...60°C
Supply voltage
  • 110...120V AC
Gross weight200 g
Certificates
EAN code9010082021726
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
902027310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.03 USDGross price for quantities from 1 pcs - 54.04 USD
Net price for quantities from 5 pcs - 42.69 USDGross price for quantities from 5 pcs - 51.23 USD
Net price for quantities from 10 pcs - 40.35 USDGross price for quantities from 10 pcs - 48.41 USD