+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9027469W

Electric switchboard; IP54; wall mount


Manufacturer: PCE

Manufacturer part number:
9027469W
TME Symbol:
9027469W

Specification

Manufacturer
PCE
Type of installation accessories
electric switchboard
Rated voltage 1
400V
Rated voltage 2
230V
Current rating 1
16A
Current rating 2
63A
IP rating
IP54
Mounting
wall mount
Design
socket CEE 16A 230V 3P with cables x4 socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1 socket CEE 63A 400V 5P with cables x1
Dimensions
Gross weight6.1903 kg
Certificates
See other products in this category: Installation accessories PCE,
*
9027469W
0 in TME stock
Net price for quantities from 1 pcs - 197.27 USDGross price for quantities from 1 pcs - 236.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.