+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

905D1S09UA

Diode: laser; 895÷915nm; 19W; 12/20; THT; 6VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
905D1S09UA
TME Symbol:
905D1S09UA

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
895...915nm
Power
19W
Beam divergence
12/20
Height
3.5mm
Mounting
THT
Operating temperature
-45...85°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 6V DC
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
905D1S09UA
10 in TME stock
Net price for quantities from 1 pcs - 30.69 USDGross price for quantities from 1 pcs - 36.83 USD
Net price for quantities from 3 pcs - 26.86 USDGross price for quantities from 3 pcs - 32.23 USD
Net price for quantities from 10 pcs - 25.00 USDGross price for quantities from 10 pcs - 30.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.