+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

910-MSG

Gun; for 10ml syringes


Manufacturer: METCAL

Manufacturer part number:
910-MSG
TME Symbol:
910-MSG

Specification

Manufacturer
METCAL
Type of dispensing tool
gun
Related items
910-B, 910-N
Applications of soldering equipment
for 10ml syringes
Standard equipment
  • plunger
  • syringe body
  • syringe stopper
Gross weight205.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Dispensers METCAL,
*
910-MSG
12 in TME stock
Net price for quantities from 1 pcs - 62.23 USDGross price for quantities from 1 pcs - 74.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.