+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915744900

Aluminium tube; IP65; -30÷60°C; Modul Compete 50

Manufacturer: AUER SIGNAL

Manufacturer part number:
915744900
TME Symbol:
915744900

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
aluminium tube
IP rating
IP65
Operating temperature
-30...60°C
Application - series/manufacturer
Modul Compete 50
Gross weight386.5 g
Certificates
EAN code9010082063306
See other products in this category: Signalling Columns AUER SIGNAL,
*
915744900
0 in TME stock
Net price for quantities from 1 pcs - 67.84 EURGross price for quantities from 1 pcs - 81.41 EUR
Net price for quantities from 10 pcs - 62.89 EURGross price for quantities from 10 pcs - 75.46 EUR
No. of pieces (Multiplicity: 1)