+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92-960.0

Mounting unit; 16mm; plastic


Manufacturer: EAO

Manufacturer part number:
92-960.0
TME Symbol:
92-960.0

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Switch standard
16mm
Material
plastic
Gross weight1.197 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
92-960.0
0 in TME stock
Net price for quantities from 1 pcs - 2.28 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 5 pcs - 2.08 EURGross price for quantities from 5 pcs - 2.50 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 15 pcs - 1.83 EURGross price for quantities from 15 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 2.04 EUR
Net price for quantities from 30 pcs - 1.66 EURGross price for quantities from 30 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.90 EUR
Net price for quantities from 60 pcs - 1.57 EURGross price for quantities from 60 pcs - 1.88 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs