+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92221

Mounting element for gas spring; zinc plated steel; 10mm

Manufacturer: PNEUMAT

Manufacturer part number:
92221
TME Symbol:
92221

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
10mm
Kind of fastening
ball joint socket
Fastening thread
M6
Dimensions
Gross weight12.47 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92221
4 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 4 pcs - 4.88 USDGross price for quantities from 4 pcs - 5.85 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcs