+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92521

Mounting element for gas spring; plastic; 8.6mm; Thread: M6

Manufacturer: PNEUMAT

Manufacturer part number:
92521
TME Symbol:
92521

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
plastic
Hole diameter
8.6mm
Kind of fastening
ring
Fastening thread
M6
Dimensions
Gross weight100 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92521
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)