+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

925369-4

Connector: pin strips; plug; female; PIN: 4; AMPMODU MOD IV; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
925369-4
TME Symbol:
925369-4

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
4
Manufacturer series
AMPMODU MOD IV
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
1x4
Connector variant
w/o contacts
Gross weight0.277 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
925369-4
189 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)