+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

932.9

Enclosure: with panel; PCB is fastened in guides; EURO 93; ABS


Manufacturer: TEKO

Manufacturer part number:
932.9
TME Symbol:
932.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides
Manufacturer series
EURO 93
Dimension X
131mm
Dimension Y
178mm
Dimension Z
54mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight234.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
932.9
18 in TME stock
Net price for quantities from 1 pcs - 13.77 EURGross price for quantities from 1 pcs - 16.53 EUR
Net price for quantities from 10 pcs - 12.32 EURGross price for quantities from 10 pcs - 14.78 EUR
Net price for quantities from 50 pcs - 10.79 EURGross price for quantities from 50 pcs - 12.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts