+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936.9

Enclosure: with panel; PCB is fastened in guides; EURO 93; ABS


Manufacturer: TEKO

Manufacturer part number:
936.9
TME Symbol:
936.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides
Manufacturer series
EURO 93
Dimension X
178mm
Dimension Y
198mm
Dimension Z
72mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight375.8 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
936.9
19 in TME stock
Net price for quantities from 1 pcs - 21.53 EURGross price for quantities from 1 pcs - 25.83 EUR
Net price for quantities from 10 pcs - 19.13 EURGross price for quantities from 10 pcs - 22.96 EUR
Net price for quantities from 50 pcs - 16.75 EURGross price for quantities from 50 pcs - 20.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.