+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

93AA66/SN

IC: EEPROM memory; 4kBEEPROM; Microwire; 256x16bit; SOIC8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93AA66/SN
TME Symbol:
93AA66/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
Microwire
Memory organisation
256x16bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
0...70°C
Access time
400ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93AA66/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
Net price for quantities from 600 pcs - 0.59 EURGross price for quantities from 600 pcs - 0.70 EUR