+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93AA86C-I/P

IC: EEPROM memory; 16kbEEPROM; Microwire; 2kx8/1kx16bit; 1.8÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93AA86C-I/P
TME Symbol:
93AA86C-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
Microwire
Memory organisation
2kx8/1kx16bit
Operating voltage
1.8...5.5V
Clock frequency
3MHz
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
6ms
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.4867 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93AA86C-I/P
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 120 pcs - 0.60 USDGross price for quantities from 120 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)