+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93C66C-I/MS

IC: EEPROM memory; 4kbEEPROM; Microwire; 512x8/256x16bit; 3MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93C66C-I/MS
TME Symbol:
93C66C-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
Microwire
Memory organisation
512x8/256x16bit
Operating voltage
4.5...5.5V
Clock frequency
3MHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
2ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93C66C-I/MS
0 in TME stock
Net price for quantities from 3 pcs - 0.47 USDGross price for quantities from 3 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)