+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93C76C-I/P

IC: EEPROM memory; 8kbEEPROM; Microwire; 1kx8/512x16bit; 4.5÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93C76C-I/P
TME Symbol:
93C76C-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8kb EEPROM
Interface
Microwire
Memory organisation
1kx8/512x16bit
Operating voltage
4.5...5.5V
Clock frequency
3MHz
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
2ms
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93C76C-I/P
0 in TME stock
No. of pieces (Multiplicity: 660)
Minimum order quantity: 660.
Multiplicity: 660.
Net price for quantities from 660 pcs - 0.54 USDGross price for quantities from 660 pcs - 0.64 USD
Packaging method by the manufacturer:Tube = 60 pcs