+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC46-I/P

IC: EEPROM memory; 1kBEEPROM; Microwire; 128x8/64x16bit; DIP8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC46-I/P
TME Symbol:
93LC46-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kB EEPROM
Interface
Microwire
Memory organisation
128x8/64x16bit
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
400ns
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC46-I/P
0 in TME stock
Net price for quantities from 540 pcs - 0.59 EURGross price for quantities from 540 pcs - 0.71 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.