+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC46C-I/MS

IC: EEPROM memory; 1kbEEPROM; Microwire; 128x8/64x16bit; 2.5÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC46C-I/MS
TME Symbol:
93LC46C-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
Microwire
Memory organisation
128x8/64x16bit
Operating voltage
2.5...5.5V
Clock frequency
3MHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
6ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.0256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC46C-I/MS
0 in TME stock
Net price for quantities from 3 pcs - 0.37 USDGross price for quantities from 3 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)