+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC56B-I/MS

IC: EEPROM memory; 2kbEEPROM; Microwire; 128x16bit; 2.5÷5.5V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC56B-I/MS
TME Symbol:
93LC56B-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
Microwire
Memory organisation
128x16bit
Operating voltage
2.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
6ms
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC56B-I/MS
0 in TME stock
Net price for quantities from 3 pcs - 0.41 EURGross price for quantities from 3 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)