+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC66B-I/SNG

IC: EEPROM memory; 4kBEEPROM; Microwire; 256x16bit; SOIC8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC66B-I/SNG
TME Symbol:
93LC66B-I/SNG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kB EEPROM
Interface
Microwire
Memory organisation
256x16bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
200ns
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC66B-I/SNG
0 in TME stock
Net price for quantities from 1100 pcs - 0.30 USDGross price for quantities from 1100 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 100.
Multiplicity: 100.