+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC76CT-I/MC

IC: EEPROM memory; 8kbEEPROM; Microwire; 1kx8/512x16bit; 2.5÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC76CT-I/MC
TME Symbol:
93LC76CT-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8kb EEPROM
Interface
Microwire
Memory organisation
1kx8/512x16bit
Operating voltage
2.5...5.5V
Clock frequency
3MHz
Mounting
SMD
Case
DFN8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
6ms
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC76CT-I/MC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 0.57 GBPGross price for quantities from 3 pcs - 0.68 GBP
Net price for quantities from 10 pcs - 0.51 GBPGross price for quantities from 10 pcs - 0.62 GBP
Net price for quantities from 25 pcs - 0.47 GBPGross price for quantities from 25 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.54 GBP