+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93LC86/P

IC: EEPROM memory; 16kBEEPROM; Microwire; 2kx8/1kx16bit; DIP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
93LC86/P
TME Symbol:
93LC86/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kB EEPROM
Interface
Microwire
Memory organisation
2kx8/1kx16bit
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
0...70°C
Access time
100ns
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
93LC86/P
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 300.
Multiplicity: 60.
Net price for quantities from 300 pcs - 0.90 GBPGross price for quantities from 300 pcs - 1.08 GBP