+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9503.01152

Wire; 3x2x24AWG; stranded; Cu; shielded,Al-PET foil; PVC; chrome


Manufacturer: BELDEN

Manufacturer part number:
9503.01152
TME Symbol:
9503.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Cable features
twisted pair conductors
Package contents
152m
CPR standard
Eca
Cable external diameter
5.89mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight38.78 g
Certificates
EAN code8719605021045
See other products in this category: Serial Bus Cables BELDEN,
*
9503.01152
0 in TME stock
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
Net price for quantities from 152 m - 3.71 USDGross price for quantities from 152 m - 4.45 USD
Net price for quantities from 304 m - 3.30 USDGross price for quantities from 304 m - 3.96 USD