+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9508.0030

Wire; 8x2x24AWG; stranded; Cu; shielded,Al-PET foil; chrome; RS232


Manufacturer: BELDEN

Manufacturer part number:
9508.0030
TME Symbol:
9508.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
8x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
16
No. of pairs
8
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Cable features
twisted pair conductors
Package contents
30m
CPR standard
Eca
Cable external diameter
8.23mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight80.12 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9508.0030
22 in TME stock
Net price for quantities from 1 m - 10.07 EURGross price for quantities from 1 m - 12.08 EUR
Net price for quantities from 30 m - 7.97 EURGross price for quantities from 30 m - 9.57 EUR
Net price for quantities from 60 m - 7.13 EURGross price for quantities from 60 m - 8.56 EUR
Net price for quantities from 90 m - 6.29 EURGross price for quantities from 90 m - 7.55 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.