+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9534.01305

Wire; 4x24AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC


Manufacturer: BELDEN

Manufacturer part number:
9534.01305
TME Symbol:
9534.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
4.67mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight29.221 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
9534.01305
275 in TME stock
Net price for quantities from 1 m - 3.99 USDGross price for quantities from 1 m - 4.78 USD
Net price for quantities from 50 m - 3.16 USDGross price for quantities from 50 m - 3.79 USD
Net price for quantities from 100 m - 2.82 USDGross price for quantities from 100 m - 3.39 USD
Net price for quantities from 305 m - 2.50 USDGross price for quantities from 305 m - 2.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m