+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9536.0030

Wire; 6x24AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC


Manufacturer: BELDEN

Manufacturer part number:
9536.0030
TME Symbol:
9536.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
6x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
5.31mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight36.99 g
Certificates
EAN code8719605021861
See other products in this category: Serial Bus Cables BELDEN,
*
9536.0030
0 in TME stock
Net price for quantities from 30 m - 3.28 EURGross price for quantities from 30 m - 3.94 EUR
Net price for quantities from 60 m - 3.10 EURGross price for quantities from 60 m - 3.72 EUR
Net price for quantities from 120 m - 2.80 EURGross price for quantities from 120 m - 3.36 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.