+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9538.01152

Wire; 8x24AWG; stranded; Cu; shielded,Al-PET foil; Insulation: PVC


Manufacturer: BELDEN

Manufacturer part number:
9538.01152
TME Symbol:
9538.01152

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
8x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
Core diameter
24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
152m
CPR standard
Eca
Cable external diameter
5.69mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Ground
tinned copper strand 24AWG
Cable application
  • indoor
  • RS232
Gross weight47.872 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
9538.01152
152 in TME stock
Net price for quantities from 1 m - 5.51 USDGross price for quantities from 1 m - 6.61 USD
Net price for quantities from 50 m - 4.36 USDGross price for quantities from 50 m - 5.23 USD
Net price for quantities from 100 m - 3.90 USDGross price for quantities from 100 m - 4.68 USD
Net price for quantities from 152 m - 3.44 USDGross price for quantities from 152 m - 4.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m