+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

965082-1

Connector: pin strips; plug; female; PIN: 4; Locking Clip; straight


Manufacturer: TE Connectivity

Manufacturer part number:
965082-1
TME Symbol:
965082-1

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
4
Manufacturer series
Locking Clip
Spatial orientation
straight
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector pinout layout
2x2
Connector variant
w/o contacts
Gross weight0.451 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
965082-1
144 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 100 pcs - 1.16 EURGross price for quantities from 100 pcs - 1.40 EUR
Net price for quantities from 250 pcs - 1.12 EURGross price for quantities from 250 pcs - 1.34 EUR
Net price for quantities from 500 pcs - 1.07 EURGross price for quantities from 500 pcs - 1.29 EUR
Net price for quantities from 1000 pcs - 1.03 EURGross price for quantities from 1000 pcs - 1.24 EUR
Net price for quantities from 2000 pcs - 1.00 EURGross price for quantities from 2000 pcs - 1.20 EUR