+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9829.0030

Wire; 2x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422


Manufacturer: BELDEN

Manufacturer part number:
9829.0030
TME Symbol:
9829.0030

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
7.39mm
Rated voltage
30V
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
  • RS422
Gross weight59.24 g
Certificates
EAN code8719605022677
See other products in this category: Serial Bus Cables BELDEN,
*
9829.0030
0 in TME stock
Net price for quantities from 30 m - 11.80 USDGross price for quantities from 30 m - 14.16 USD
Net price for quantities from 60 m - 11.21 USDGross price for quantities from 60 m - 13.45 USD
Net price for quantities from 120 m - 10.01 USDGross price for quantities from 120 m - 12.02 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.