+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9975 010100

Wire; 24AWG; wire; Cu; PVC; black; 300V; 30m; CPR: no classification


Manufacturer: BELDEN

Manufacturer part number:
9975 010100
TME Symbol:
9975.010100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Package contents
30m
Cable external diameter
1.02mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight2.98 g
Certificates
EAN code612825265528
See other products in this category: Single Core Cable - Solid BELDEN,
*
9975 010100
0 in TME stock
Net price for quantities from 30 m - 0.55 EURGross price for quantities from 30 m - 0.65 EUR
Net price for quantities from 60 m - 0.47 EURGross price for quantities from 60 m - 0.57 EUR
Net price for quantities from 120 m - 0.43 EURGross price for quantities from 120 m - 0.51 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.