+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMR6-I15-B-1

Current monitoring relay; AC current; 220÷240VAC; EMR6; 0.1÷30s

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMR6-I15-B-1

Alternative designations: 184755

TME Symbol:
EMR6-I15-B-1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
EMR6
Additional functions
isolated measurement circuit
Operating temperature
-25...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20 at terminal side, IP50
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
300mA...1.5A, 1...5A, 3...15A
Related items
EMR6-PH22
Supply voltage
  • 220...240V AC
Power supply
  • from tested wiring system
Gross weight204.6 g
Certificates
EAN code4015081787913
See other products in this category: Monitoring Relays EATON ELECTRIC,
See other products from this series.:
*
EMR6-I15-B-1
1 in TME stock
Net price for quantities from 1 pcs - 291.48 EURGross price for quantities from 1 pcs - 349.78 EUR
Net price for quantities from 3 pcs - 266.85 EURGross price for quantities from 3 pcs - 320.22 EUR
No. of pieces (Multiplicity: 1)