+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

435-01661

Gel cable joint; RELICON; polypropylene PP; IP68; green; Y: 235mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01661
TME Symbol:
RELISEAL-V510PP/SI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
green
Dimension Y
235mm
Resistance to
to weather conditions, UV rays
Operating temperature
-20...90°C
Kit contents
connectors
Wire cross-section
4...10mm2
Diameter
69mm
Gross weight565.8 g
Certificates
EAN code4031026539904

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01661
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.73 USDGross price for quantities from 1 pcs - 114.87 USD
Net price for quantities from 10 pcs - 85.57 USDGross price for quantities from 10 pcs - 102.68 USD
Net price for quantities from 50 pcs - 74.87 USDGross price for quantities from 50 pcs - 89.84 USD