HELLERMANNTYTON Gel cable joints

HELLERMANNTYTON Gel cable joints, RELIFIX-410PP/SI, RELIFIX-416PP/SI, RELIFIX-V150PP/SI |EN|
Manufacturer
Cable accessoriesgel cable joint
Resistance toto weather conditions, UV rays
Manufacturer seriesRELICON
Symbol Body col. X Y Z IP rating Enclosure material Operating temperature Flammability rating Diameter Wire cross-section
[mm] [mm] [mm] [°C] [mm] [mm2]
RELIFIX-V31.5PP/SI green 47 86 27 IPX8 polypropylene PP -20...90 - - 0.5...2.5
RELIFIX-V56PP/SI green 55 146 35 IPX8 polypropylene PP -20...90 - - 1.5...6
RELIFIX-V516PP/SI green 69 180 40 IPX8 polypropylene PP -20...90 - - 6...16
RELIFIX-V525PP/SI green 75 240 48 IPX8 polypropylene PP -20...90 - - 16...25
RELILIGHT-V2.75-I1 black 18 44 17 IP68 polyamide -30...130 UL94V-0 - 0.35...0.75
RELILIGHT-V32.5-I2 black 24 100 29 IP68 polyamide -30...130 UL94V-0 - 0.5...2.5
RELILIGHT-V32.5-P1 black 44 105 24 IP68 polyamide -30...130 UL94V-0 - 0.5...2.5
RELILIGHT-V41-U1 black 42.5 38 29.5 IP68 polyamide -30...130 UL94V-0 - 0.35...1
RELILIGHT-V61.5-I2 black 24 100 29 IP68 polyamide -30...130 UL94V-0 - 0.5...1.5
RELISEAL-V510PP/SI green - 235 - IP68 polypropylene PP -20...90 - 69 4...10
RELISEAL-V525PP/SI green - 310 - IP68 polypropylene PP -20...90 - 88 10...25
RELISEAL-V56PP/SI green - 190 - IP68 polypropylene PP -20...90 - 60 2.5...6
Kit contents:
  • connectors