+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-01650

Gel cable joint; RELICON; polyamide; IP68; black; Y: 44mm; X: 18mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01650
TME Symbol:
RELILIGHT-V2.75-I1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polyamide
IP rating
IP68
Body colour
black
Dimension Y
44mm
Dimension X
18mm
Dimension Z
17mm
Resistance to
to weather conditions, UV rays
Operating temperature
-30...130°C
Kit contents
connectors
Wire cross-section
0.35...0.75mm2
Flammability rating
UL94V-0
Gross weight1.85 g
Certificates
EAN code4250596413777

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01650
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 50 pcs - 7.51 USDGross price for quantities from 50 pcs - 9.01 USD