+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-00654

Gel cable joint; RELICON; polypropylene PP; IPX8; green; Y: 146mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-00654
TME Symbol:
RELIFIX-V56PP/SI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polypropylene PP
IP rating
IPX8
Body colour
green
Dimension Y
146mm
Dimension X
55mm
Dimension Z
35mm
Resistance to
to weather conditions, UV rays
Operating temperature
-20...90°C
Kit contents
connectors
Wire cross-section
1.5...6mm2
Gross weight238.8 g
Certificates
EAN code4250596414507

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-00654
5 in TME stock
Net price for quantities from 1 pcs - 45.92 USDGross price for quantities from 1 pcs - 55.10 USD
Net price for quantities from 10 pcs - 41.05 USDGross price for quantities from 10 pcs - 49.26 USD
Net price for quantities from 50 pcs - 35.92 USDGross price for quantities from 50 pcs - 43.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.