+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-01655

Gel cable joint; RELICON; polyamide; IP68; black; Y: 105mm; X: 44mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01655
TME Symbol:
RELILIGHT-V32.5-P1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polyamide
IP rating
IP68
Body colour
black
Dimension Y
105mm
Dimension X
44mm
Dimension Z
24mm
Resistance to
to weather conditions, UV rays
Operating temperature
-30...130°C
Kit contents
connectors
Wire cross-section
0.5...2.5mm2
Flammability rating
UL94V-0
Gross weight93.62 g
Certificates
EAN code4250596413715

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01655
1 in TME stock
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 26.79 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 24.09 USD
Net price for quantities from 50 pcs - 17.46 USDGross price for quantities from 50 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.