+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-01651

Gel cable joint; RELICON; polyamide; IP68; black; Y: 100mm; X: 24mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01651
TME Symbol:
RELILIGHT-V32.5-I2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polyamide
IP rating
IP68
Body colour
black
Dimension Y
100mm
Dimension X
24mm
Dimension Z
29mm
Resistance to
to weather conditions, UV rays
Operating temperature
-30...130°C
Kit contents
connectors
Wire cross-section
0.5...2.5mm2
Flammability rating
UL94V-0
Gross weight73.4 g
Certificates
EAN code4250596413791

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01651
10 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 10 pcs - 18.39 USDGross price for quantities from 10 pcs - 22.06 USD
Net price for quantities from 50 pcs - 16.18 USDGross price for quantities from 50 pcs - 19.42 USD
No. of pieces (Multiplicity: 1)