+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

435-01662

Gel cable joint; RELICON; polypropylene PP; IP68; green; Y: 310mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01662
TME Symbol:
RELISEAL-V525PP/SI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
green
Dimension Y
310mm
Resistance to
to weather conditions, UV rays
Operating temperature
-20...90°C
Kit contents
connectors
Wire cross-section
10...25mm2
Diameter
88mm
Gross weight1.0937 kg
Certificates
EAN code4031026539911

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01662
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.08 USDGross price for quantities from 1 pcs - 164.50 USD
Net price for quantities from 10 pcs - 123.31 USDGross price for quantities from 10 pcs - 147.97 USD
Net price for quantities from 50 pcs - 107.22 USDGross price for quantities from 50 pcs - 128.66 USD