+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-3.5FF-01

Adapter; Jack 3.5mm socket,both sides; Plating: gold-plated


Manufacturer: GEMBIRD

Manufacturer part number:
A-3.5FF-01
TME Symbol:
A-3.5FF-01

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm socket
Gross weight6.44 g
Certificates
EAN code8716309105033
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-3.5FF-01
80 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 20 pcs - 0.53 EURGross price for quantities from 20 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.