+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-458

Adapter; Jack 3.5mm 3pin plug,RCA plug x2


Manufacturer: GEMBIRD

Manufacturer part number:
A-458
TME Symbol:
A-458

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight8.4 g
Certificates
EAN code8716309104999
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-458
96 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.47 USDGross price for quantities from 20 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.