+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-CM-COMBO10-01

Hub USB; USB 2.0,USB 3.1 Gen 1; Cablexpert; PnP; grey; 5Gbps

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-COMBO10-01
TME Symbol:
A-CM-COMBO10-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
Manufacturer series
Cablexpert
PC accessories features
PnP
Colour
grey
Number of ports
10
Data transfer rate
5Gbps
Cable length
0.15m
Enclosure material
aluminium
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight314.3 g
Certificates
EAN code8716309124430
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
A-CM-COMBO10-01
0 in TME stock
Net price for quantities from 1 pcs - 48.04 EURGross price for quantities from 1 pcs - 57.65 EUR
Net price for quantities from 3 pcs - 44.61 EURGross price for quantities from 3 pcs - 53.54 EUR
No. of pieces (Multiplicity: 1)